Part Details for PDV-P9001 by Advanced Photonix
Overview of PDV-P9001 by Advanced Photonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV-P9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV-P9001-ND
|
DigiKey | CDS PHOTORESIST 4K-11KOHM 4.20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
391 In Stock |
|
$0.7363 / $1.9100 | Buy Now |