There are no models available for this part yet.
Overview of PDV-P8102 by Advanced Photonix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDV-P8102 by Advanced Photonix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDV-P8102-ND
|
DigiKey | CDS PHOTORESIST 9K-20KOHM 5.10MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1560 In Stock |
|
$0.8181 / $2.1200 | Buy Now |
CAD Models for PDV-P8102 by Advanced Photonix
Related Parts for PDV-P8102
-
PDV-P9002Photovoltaic Cells
-
PPTC181LFBN-RCHeaders and Edge Type Connectors
-
C3216X5R1A107M160ACFixed Capacitors
-
CRCW08050000Z0EAFixed Resistors
-
RT9193-33GBLinear Regulator ICs
-
PHP27NQ11TPower Field-Effect Transistors
-
IHLP2020CZER4R7M01Fixed Inductors
-
STM32F103CBT6TRMicrocontrollers
-
PDZ33BZZener Diodes