Part Details for PDUV30HV by Tripp Lite
Overview of PDUV30HV by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUV30HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6666
|
Newark | Pwr Distribution Unit, 38Way, 30A, 10Ft, No. Of Outlets:38Outlets, Supply Voltage Vac:240V, Current Rating:30A, Length - Metric:1.6Mm, External Width - Metric:57Mm, Cable Length - Metric:3M, Length - Imperial:63.8" Rohs Compliant: Yes |Eaton Tripp Lite PDUV30HV Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.3200 / $389.3600 | Buy Now |
DISTI #
PDUV30HV-ND
|
DigiKey | PDU BASIC 208V 240V 30A 6 C19 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$395.8800 | Buy Now |
DISTI #
PDUV30HV
|
Avnet Americas | PDU BASIC 208V / 240V 30A 6 C19, 32 C13 L6-30P VERTICAL 0U - Bulk (Alt: PDUV30HV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDUV30HV
|
Mouser Electronics | Power Outlet Strips 280V 30 (2x15) Amps 32 C-13/6 C19AC Rec. RoHS: Compliant | 0 |
|
$362.4900 / $373.9600 | Order Now |
DISTI #
70396302
|
RS | Tripp Lite PDU Basic 208V / 240V 30A 6 C19, 32 C13 L6-30P Vertical 0URM | Tripp Lite PDUV30HV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$362.1000 / $389.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$352.7700 / $373.3800 | Buy Now |
|
NAC | PDU BASIC 5/5.8KW 208-240V 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$393.4100 | Buy Now |
|
Neutron USA | Tripp Lite PDUV30HV PDU Basic 208V - 240V 30A 38 Outlet | 50 |
|
$329.9900 | Buy Now |
Part Details for PDUV30HV
PDUV30HV CAD Models
PDUV30HV Part Data Attributes
|
PDUV30HV
Tripp Lite
Buy Now
|
Compare Parts:
PDUV30HV
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |