Part Details for PDUV30 by Tripp Lite
Overview of PDUV30 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUV30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3430
|
Newark | Pduv30 |Eaton Tripp Lite PDUV30 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.8200 / $448.8200 | Buy Now |
DISTI #
95-PDUV30-ND
|
DigiKey | 2.9KW 120V SINGLE-PHASE BASIC PD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$323.7580 / $365.1400 | Buy Now |
DISTI #
545-PDUV30
|
Mouser Electronics | Power Outlet Strips PDUV30 | 0 |
|
$323.7500 / $365.1300 | Order Now |
DISTI #
72250011
|
RS | PDU, Basic, 24, 5-15/20R, L5-30P, 2.9kW, 120V, 10ft, Cord, 63.75in, 0U | Tripp Lite PDUV30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$379.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$342.3200 / $362.3200 | Buy Now |
|
NAC | 10FT CORD PDU BASIC 24 5-15/20R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$381.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$342.3200 / $362.3200 | Buy Now |
|
Neutron USA | 10FT CORD PDU BASIC 24 5-15/20R L5-30P 2.9KW 120V 63.75IN 0U | 33 |
|
$284.9900 | Buy Now |