Part Details for PDUNVR30LX by Tripp Lite
Overview of PDUNVR30LX by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUNVR30LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1239
|
Newark | Pdunvr30Lx |Eaton Tripp Lite PDUNVR30LX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,178.1600 / $1,352.1200 | Buy Now |
DISTI #
95-PDUNVR30LX-ND
|
DigiKey | 2.9KW SINGLE-PHASE MONITORED PER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,157.9900 | Buy Now |
DISTI #
545-PDUNVR30LX
|
Mouser Electronics | Power Outlet Strips PDUNVR30LX | 0 |
|
$1,074.5200 / $1,113.9500 | Order Now |
DISTI #
74614401
|
RS | PDU, 120V, Single Phase, 24 5-15/20R Outlets, L5-30P Input, 0U | Tripp Lite PDUNVR30LX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$1,158.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$1,051.4400 / $1,113.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 47 Factory Stock |
|
$1,051.4400 / $1,113.5800 | Buy Now |
|
Neutron USA | PDU MONITORED PER-OUTLET 2.9KW 24 5-15/20R 120V L5-30P 0U TAA | 47 |
|
$1,204.9600 | Buy Now |
Part Details for PDUNVR30LX
PDUNVR30LX CAD Models
PDUNVR30LX Part Data Attributes
|
PDUNVR30LX
Tripp Lite
Buy Now
|
Compare Parts:
PDUNVR30LX
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |