Part Details for PDUMV20NETLX by Tripp Lite
Results Overview of PDUMV20NETLX by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDUMV20NETLX Information
PDUMV20NETLX by Tripp Lite is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PDUMV20NETLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2717
|
Newark | Pdumv20Netlx |Eaton Tripp Lite PDUMV20NETLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$807.6200 / $949.4100 | Buy Now |
DISTI #
PDUMV20NETLX-ND
|
DigiKey | PDU SWITCHED 1.9KW 120V 24 5-15/ Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$902.3600 | Buy Now |
DISTI #
545-PDUMV20NETLX
|
Mouser Electronics | Power Outlet Strips PDUMV20NETLX | 0 |
|
$853.4500 / $856.9500 | Order Now |
DISTI #
71309016
|
RS | Tripp Lite PDU Switched 1.9kW 120V 24 5-15/20R 20A LX Platform 0URM TAA | Tripp Lite PDUMV20NETLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$830.6300 / $902.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 73 Factory Stock |
|
$822.0000 / $856.2400 | Buy Now |
|
NAC | 1 9kW Single Phase Switched PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 73 Factory Stock |
|
$822.0000 / $856.2400 | Buy Now |
|
Neutron USA | PDUMV20NETLX PDU SWITCHED 120V 24 5-15/20R 1.9KW LX PLATFORM | 50 |
|
$924.9800 | Buy Now |