Part Details for PDUMV20HVNET by Tripp Lite
Overview of PDUMV20HVNET by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMV20HVNET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDUMV20HVNET
|
Avnet Americas | PDU SWITCHED 208V - 240V 20A 20 C13, 4 C19 C20 VERTICAL 0U - Bulk (Alt: PDUMV20HVNET) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |