Part Details for PDUMV20HV by Tripp Lite
Overview of PDUMV20HV by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMV20HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6659
|
Newark | Pwr Distribution Unit, 38Way, 20A, 10Ft, No. Of Outlets:38Outlets, Supply Voltage Vac:240V, Current Rating:20A, Length - Metric:1.6Mm, External Width - Metric:57Mm, Cable Length - Metric:3M, Length - Imperial:63.8" Rohs Compliant: Yes |Eaton Tripp Lite PDUMV20HV RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.2100 / $325.5400 | Buy Now |
DISTI #
TL2216-ND
|
DigiKey | PDU METERED 208V-240V 20A 6 C19 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.3016 / $322.9200 | Buy Now |
DISTI #
PDUMV20HV
|
Avnet Americas | PDU METERED 208V - 240V 20A 6 C19, 32 C13 C20 VERTICAL 0U - Bulk (Alt: PDUMV20HV) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDUMV20HV
|
Mouser Electronics | Power Outlet Strips 208/230V 20A 32 C13/6 C19AC Recep RoHS: Compliant | 0 |
|
$281.3000 / $308.7000 | Order Now |
DISTI #
70591240
|
RS | Tripp Lite PDU Metered 208V - 240V 20A 6 C19, 32 C13 C20 Vertical 0URM | Tripp Lite PDUMV20HV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$301.8800 / $324.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$294.0500 / $316.8000 | Buy Now |
|
NAC | PDU METERED 3.2-3.8KW 200-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite PDUMV20HV PDU Metered 208V - 240V 20A 38 Outlet | 0 |
|
$239.2300 | Buy Now |