Part Details for PDUMV15NETLX by Tripp Lite
Overview of PDUMV15NETLX by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMV15NETLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2716
|
Newark | Pdumv15Netlx |Eaton Tripp Lite PDUMV15NETLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$774.6600 / $910.6700 | Buy Now |
DISTI #
PDUMV15NETLX-ND
|
DigiKey | PDU SWITCHED 1.4KW 16 5-15R 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$866.0200 | Buy Now |
DISTI #
PDUMV15NETLX
|
Avnet Americas | PDU Single-Phase Monitored 120V 1.4kW 10ft Cord 49Inch Height 0U Rack Mount - Bulk (Alt: PDUMV15NETLX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$709.6080 / $916.5770 | Buy Now |
DISTI #
545-PDUMV15NETLX
|
Mouser Electronics | Power Outlet Strips PDUMV15NETLX | 0 |
|
$866.0100 | Order Now |
DISTI #
71309009
|
RS | Tripp Lite PDU Switched 1.4kW 16 5-15R 120V 15A LX Platform Interface 0URM | Tripp Lite PDUMV15NETLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$837.6000 / $900.6500 | Buy Now |
|
Onlinecomponents.com | PDU Switched 100V/120V/127V 12A Vertical Rackmount RoHS: Compliant |
2 In Stock 220 Factory Stock |
|
$766.9200 / $809.8000 | Buy Now |
DISTI #
69208090
|
Verical | PDU Switched 100V/120V/127V 12A Vertical Rackmount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 1 |
|
$996.9960 / $1,052.7400 | Buy Now |
|
NAC | PDU SWITCHED 1.4KW 16 5-15R 0U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$862.1600 | Buy Now |
|
Master Electronics | PDU Switched 100V/120V/127V 12A Vertical Rackmount RoHS: Compliant |
2 In Stock 220 Factory Stock |
|
$766.9200 / $809.8000 | Buy Now |