Part Details for PDUMNV30HV2LX by Tripp Lite
Overview of PDUMNV30HV2LX by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMNV30HV2LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2712
|
Newark | Pdu Monitored 208/240V 30A 36 C13, 6 C19 L6-30P Lx Interface 0U Rohs Compliant: Na |Eaton Tripp Lite PDUMNV30HV2LX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$778.3000 | Buy Now |
DISTI #
PDUMNV30HV2LX-ND
|
DigiKey | PDU MONITORED 208/240V 30A 36 C1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$748.3700 | Buy Now |
DISTI #
545-PDUMNV30HV2LX
|
Mouser Electronics | Power Outlet Strips PDUMNV30HV2LX | 0 |
|
$725.8700 / $748.3600 | Order Now |
DISTI #
71309004
|
RS | Tripp Lite PDU Monitored 208/240V 30A 36 C13,6 C19 L6-30P LX Interface 0U | Tripp Lite PDUMNV30HV2LX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$778.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 42 Factory Stock |
|
$679.5100 / $719.6700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 42 Factory Stock |
|
$679.5100 / $719.6700 | Buy Now |
Part Details for PDUMNV30HV2LX
PDUMNV30HV2LX CAD Models
PDUMNV30HV2LX Part Data Attributes
|
PDUMNV30HV2LX
Tripp Lite
Buy Now
|
Compare Parts:
PDUMNV30HV2LX
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |