Part Details for PDUMNV15 by Tripp Lite
Overview of PDUMNV15 by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMNV15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDUMNV15
|
Avnet Americas | PDU MONITORED 120V 15A 5-15R 16 OUTLET 5-15P VERTICAL 0U - Bulk (Alt: PDUMNV15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |