Part Details for PDUMNH15 by L-com Inc
Overview of PDUMNH15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMNH15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1878
|
Newark | 120Vac 15 Amp Ip Enabled Pdu |L-Com PDUMNH15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$739.1900 | Buy Now |
DISTI #
5073-PDUMNH15-ND
|
DigiKey | 120VAC 15 AMP IP ENABLED PDU Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$439.9400 | Buy Now |
DISTI #
73599309
|
RS | Tripp Lite 120VAC 15 Amp IP Enabled PDU (Horizontal Orientation)- | L-com PDUMNH15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$439.9900 | RFQ |
|
Onlinecomponents.com | 120VAC 15 AMP IP ENABLED PDU RoHS: Compliant | 0 |
|
$387.1900 / $409.0000 | Buy Now |
DISTI #
PDUMNH15
|
L-com US | These monitored PDU systems support real-time remote monitoring via secure web, SNMP or Telnet interface and custom notification of user-specified remote conditions via email and SNMP trap. PDU power consumption in amps is displayed locally via front panel lighted digital display and can be monitored remotely to warn of potential overloads before critical IT mains breakers become overloaded. Supports real-time monitoring of all reported functions with support for user-specified alarm and notification thresholds. Fully compatible with PowerAlert Network Management System Software, available via FREE download from www.tripplite.com. Min Qty: 1 Package Multiple: 1 | 0 |
|
$439.9900 | Buy Now |