Part Details for PDUMH20-6 by Tripp Lite
Overview of PDUMH20-6 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMH20-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9774
|
Newark | Power Distribution Unit, 12Way, 20A, 6Ft, No. Of Outlets:12Outlets, Supply Voltage Vac:127V, Current Rating:20A, Length - Metric:95.3Mm, External Width - Metric:445Mm, Cable Length - Metric:1.8M, Length - Imperial:3.75" Rohs Compliant: Na |Eaton Tripp Lite PDUMH20-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.4600 / $217.7700 | Buy Now |
DISTI #
PDUMH20-6-ND
|
DigiKey | PDU METERED 5-15/20R 12 OUTLET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$203.4410 / $213.9600 | Buy Now |
DISTI #
545-PDUMH20-6
|
Mouser Electronics | Power Outlet Strips PDUMH20-6 RoHS: Compliant | 0 |
|
$197.3600 / $210.3000 | Order Now |
DISTI #
71308991
|
RS | Tripp Lite PDU Metered 120V 20A 5-15/20R 12 Outlet L5-20P 1URM 6ft Cord | Tripp Lite PDUMH20-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$204.3600 / $222.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$197.3000 / $211.9200 | Buy Now | |
|
Neutron USA | Tripp Lite PDU Metered 120V 20A 5-15/20R 12 Outlet L5-20P 1URM 6ft Cord | 50 |
|
$169.9900 | Buy Now |