Part Details for PDUMH15HVAT by Tripp Lite
Overview of PDUMH15HVAT by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUMH15HVAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7762
|
Newark | Pdumh15Hvat |Eaton Tripp Lite PDUMH15HVAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.3900 / $552.9700 | Buy Now |
DISTI #
PDUMH15HVAT-ND
|
DigiKey | 2-2.4KW SINGLE-PHASE ATS/METERED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$543.9900 | Buy Now |
DISTI #
PDUMH15HVAT
|
Avnet Americas | PDU Single-Phase Metered 200-240V 2.4kW 3.6m Cords 1U Rack Mount - Bulk (Alt: PDUMH15HVAT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$694.5200 | Buy Now |
DISTI #
545-PDUMH15HVAT
|
Mouser Electronics | Power Outlet Strips SINGLE-PHASE ATS/METERED PDU RoHS: Compliant | 0 |
|
$510.5700 / $533.5200 | Order Now |
DISTI #
71308987
|
RS | Tripp Lite PDU Metered ATS 2/2.4KW 200/240V 10 C13 2 C14 3.6M Cords 1URM | Tripp Lite PDUMH15HVAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$552.9700 | Buy Now |
|
Onlinecomponents.com | 2.4kW Single-Phase Local Metered Automatic Transfer Switch PDU - Two 200-240V C14 Inlets - 10 C13 Outputs - 1U - TAA. | 0 |
|
$484.7400 / $513.0700 | Buy Now |
DISTI #
PDUMH15HVAT
|
Avnet Americas | PDU Single-Phase Metered 200-240V 2.4kW 3.6m Cords 1U Rack Mount - Bulk (Alt: PDUMH15HVAT) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$694.5200 | Buy Now |
|
Neutron USA | PDU METERED ATS 2/2.4KW 200/240V 10 C13 2 C14 3.6M CORDS 1URM | 50 |
|
$540.0000 | Buy Now |