Part Details for PDUH20HVL6 by Tripp Lite
Overview of PDUH20HVL6 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUH20HVL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7535
|
Newark | Pwr Distribution Unit, 14Way, 20A, 15Ft, No. Of Outlets:14Outlets, Supply Voltage Vac:240V, Current Rating:20A, Length - Metric:95.3Mm, External Width - Metric:438Mm, Cable Length - Metric:4.6M, Length - Imperial:3.75" Rohs Compliant: Yes |Eaton Tripp Lite PDUH20HVL6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.3600 / $196.7400 | Buy Now |
DISTI #
PDUH20HVL6-ND
|
DigiKey | PDU BASIC 208V 240V 20A 2 C19 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.7700 | Buy Now |
DISTI #
PDUH20HVL6
|
Avnet Americas | PDU BASIC 208V / 240V 20A C19 C13 14 OUTLET L6-20P 1U RM - Bulk (Alt: PDUH20HVL6) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDUH20HVL6
|
Mouser Electronics | Power Outlet Strips PDUH20HVL6 RoHS: Compliant | 0 |
|
$178.4100 / $192.3200 | Order Now |
DISTI #
70232066
|
RS | PDU Basic 208V / 240V 20A C19 C13 14 Outlet L6-20P 1U RM | Tripp Lite PDUH20HVL6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$172.8800 / $194.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock 221 Factory Stock |
|
$166.0700 / $177.0200 | Buy Now |
DISTI #
67517451
|
Verical | PDU Basic 200V/208V/240V 16A Horizontal Rackmount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 7 |
|
$215.8910 / $230.1260 | Buy Now |
|
NAC | PDU BASIC 3.3/ 3.8KW 208-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
8 In Stock 221 Factory Stock |
|
$166.0700 / $177.0200 | Buy Now |
|
Neutron USA | Tripp Lite PDU Basic 208V / 240V 20A C19 C13 14 Outlet L6-20P 1U RM | 149 |
|
$179.9900 | Buy Now |