Part Details for PDUH20DV by Tripp Lite
Overview of PDUH20DV by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUH20DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7534
|
Newark | Pwr Distribution Unit, 14Way, 20A, 12Ft, No. Of Outlets:14Outlets, Supply Voltage Vac:240V, Current Rating:20A, Length - Metric:95.3Mm, External Width - Metric:438Mm, Cable Length - Metric:3.7M, Length - Imperial:3.75" Rohs Compliant: Yes |Eaton Tripp Lite PDUH20DV RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.1700 / $201.2200 | Buy Now |
DISTI #
TL474-ND
|
DigiKey | PDU BASIC DUAL VOLT C19 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
47 In Stock |
|
$165.7670 / $196.0400 | Buy Now |
DISTI #
PDUH20DV
|
Avnet Americas | PDU BASIC DUAL VOLT 100-240V 20A 2 C19, 12 C13 OUTLET 1U 0U - Bulk (Alt: PDUH20DV) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDUH20DV
|
Mouser Electronics | Power Outlet Strips PDUH20DV RoHS: Compliant | 1 |
|
$166.8200 / $190.3300 | Buy Now |
DISTI #
70232065
|
RS | PDU Basic Dual Volt 100-240V 20A 2 C19, 12 C13 Outlet 1U 0U RM | Tripp Lite PDUH20DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$171.9500 / $193.2000 | Buy Now |
|
Onlinecomponents.com | PDU Basic Dual Volt 100-240V 20A 2 C19, 12 C13 Outlet 1U 0U RM | Tripp Lite PDUH20DV RoHS: Compliant |
6 In Stock |
|
$174.2100 / $186.6600 | Buy Now |
DISTI #
84025704
|
Verical | PDU Basic 100V/240V 16A Horizontal Rackmount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$213.0588 / $219.6000 | Buy Now |
|
NAC | PDU BASIC 3.8KW 100-240V 20A 1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$197.4900 | Buy Now |
|
Master Electronics | PDU Basic Dual Volt 100-240V 20A 2 C19, 12 C13 Outlet 1U 0U RM | Tripp Lite PDUH20DV RoHS: Compliant |
6 In Stock |
|
$174.2100 / $186.6600 | Buy Now |
|
Neutron USA | Tripp Lite PDU Basic Dual Volt 100-240V 20A 2 C19, 12 C13 Outlet 1U 0U RM | 26 |
|
$158.9900 | Buy Now |