Part Details for PDUB20 by Tripp Lite
Overview of PDUB20 by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDUB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0601
|
Newark | Pwr Distribution Unit, 8Way, 16A, 10/6Ft, No. Of Outlets:8Outlets, Supply Voltage Vac:127V, Current Rating:16A, Length - Metric:77Mm, External Width - Metric:440Mm, Cable Length - Metric:3M, Length - Imperial:3.03", Product Range:- Rohs Compliant: Na |Eaton Tripp Lite PDUB20 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PDUB20
|
Avnet Americas | PDU DUAL SOURCE HOT SWAP 100-127V 16A 5-15/20R 8 OUTLET 2U - Bulk (Alt: PDUB20) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.1900 / $299.3800 | Buy Now |
Part Details for PDUB20
PDUB20 CAD Models
PDUB20 Part Data Attributes
|
PDUB20
Tripp Lite
Buy Now
|
Compare Parts:
PDUB20
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |