Part Details for PDU3VN10L2120LV by Tripp Lite
Results Overview of PDU3VN10L2120LV by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDU3VN10L2120LV Information
PDU3VN10L2120LV by Tripp Lite is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PDU3VN10L2120LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5151
|
Newark | Pwr Distribution Unit, 36Way, 16A, 10Ft, No. Of Outlets:36Outlets, Supply Voltage Vac:208V, Curre... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PDU3VN10L2120LV-ND
|
DigiKey | PDU 3-PHASE MONITORED 120V 5.7KW Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$708.8300 | Buy Now |
DISTI #
PDU3VN10L2120LV
|
Avnet Americas | PDU 3-PHASE MONITORED 120V 5.7KWA L21-20P 36 5-15/20R 0U RM - Bulk (Alt: PDU3VN10L2120LV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PDU3VN10L2120LV
|
Mouser Electronics | Power Outlet Strips PDU3VN10L2120LV RoHS: Compliant | 0 |
|
$676.3200 / $688.7900 | Order Now |
|
Onlinecomponents.com | 5.7kW 3-Phase Monitored PDU, 120V Outlets (36 5-15/20R), L21-20P, 10ft Cord, 0U Vertical, TAA RoHS: Compliant | 0 |
|
$645.2800 / $673.5600 | Buy Now |