There are no models available for this part yet.
Overview of PDU3MV6L2120B by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDU3MV6L2120B by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W0147
|
Newark | Power Distribution Unit, 27Way, 16A, 6Ft, No. Of Outlets:27Outlets, Supply Voltage Vac:208V, Current Rating:16A, Length - Metric:1.8Mm, External Width - Metric:56Mm, Cable Length - Metric:1.8M, Length - Imperial:70" Rohs Compliant: Na |Eaton Tripp Lite PDU3MV6L2120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$619.9700 / $728.8200 | Buy Now | |
DISTI #
PDU3MV6L2120B-ND
|
DigiKey | PDU 3-PHASE METERED 208/120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$716.9900 | Buy Now | |
DISTI #
PDU3MV6L2120B
|
Avnet Americas | PDU 3-PHASE METERED 208/120V 5.7 KW 21 5-15/20R, 6 L6-20R 0U - Bulk (Alt: PDU3MV6L2120B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-PDU3MV6L2120B
|
Mouser Electronics | Power Outlet Strips PDU3MV6L2120B RoHS: Compliant | 0 |
|
$682.8200 / $711.7100 | Order Now | |
DISTI #
70591139
|
RS | PDU, 27 Outlet, 3 Phase Metered, 21 5-15/20R, 6 L6-20R, 6 ft. Cord, PDU Series | Tripp Lite PDU3MV6L2120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$693.4700 / $745.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$638.9000 / $676.2300 | Buy Now | ||
NAC | PDU 3-PHASE METERED 5.7KW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | Tripp Lite 3-Phase Metered PDU | 0 |
|
$729.9900 | Buy Now |