Part Details for PDU3EVSR1L1530 by Tripp Lite
Overview of PDU3EVSR1L1530 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDU3EVSR1L1530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-PDU3EVSR1L1530-ND
|
DigiKey | PDU3EVSR1L1530 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,132.6200 | Buy Now |
DISTI #
545-PDU3EVSR1L1530
|
Mouser Electronics | Power Outlet Strips PDU3EVSR1L1530 | 0 |
|
$2,291.6000 | Order Now |
DISTI #
74796976
|
RS | IsoBreaker Managed PDU, 3 Phase, 8.6kW 200-240V, Gigabit, 36 Outlets, 10ft Cord | Tripp Lite PDU3EVSR1L1530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,320.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$2,424.4400 / $2,596.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$2,424.4400 / $2,596.2300 | Buy Now |
|
Neutron USA | 3PHASE PDU MANAGED 36 OUT 8.6KW L15-30P | 32 |
|
$2,630.0200 | Buy Now |