Part Details for PDU3EVN10G60B by Tripp Lite
Results Overview of PDU3EVN10G60B by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDU3EVN10G60B Information
PDU3EVN10G60B by Tripp Lite is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PDU3EVN10G60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2719
|
Newark | Pdu3Evn10G60B |Eaton Tripp Lite PDU3EVN10G60B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,537.3700 / $1,729.5400 | Buy Now |
DISTI #
PDU3EVN10G60B-ND
|
DigiKey | 3-PHASE PDU MONITORED 14.5KW 200 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,613.4000 | Buy Now |
DISTI #
545-PDU3EVN10G60B
|
Mouser Electronics | Power Outlet Strips PDU3EVN10G60B | 0 |
|
$1,579.2900 / $1,613.3900 | Order Now |
DISTI #
71308949
|
RS | Tripp Lite 3-Phase PDU Monitored 14.5kW 200/208/240V 42 C13,6 C19 60A 0URM | Tripp Lite PDU3EVN10G60... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,629.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$1,559.8300 / $1,645.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$1,559.8300 / $1,645.3000 | Buy Now |
|
Neutron USA | PDU 3PHASE MONITORED 14.5KW 200/208/240V 42 C13 6 C19 60A 0URM | 7 |
|
$1,305.9900 | Buy Now |