There are no models available for this part yet.
Overview of PDU24007 by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDU24007 by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5201-PDU24007TB-ND
|
DigiKey | Metered ATS PDU, 30A (Derated to Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$750.0100 | Buy Now | |
NAC | Metered ATS PDU Series 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | PDU24007 PDU, 19-OUT 2XNEMA L6-30P | 2 |
|
$613.8800 | Buy Now |