Part Details for PDU15F-6A4 by Data Delay Devices Inc
Overview of PDU15F-6A4 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDU15F-6A4
PDU15F-6A4 CAD Models
PDU15F-6A4 Part Data Attributes
|
PDU15F-6A4
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU15F-6A4
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-G24 | |
JESD-609 Code | e3 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 31 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 74 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 186 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 186 ns | |
Width | 6.858 mm |
Alternate Parts for PDU15F-6A4
This table gives cross-reference parts and alternative options found for PDU15F-6A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU15F-6A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDU15F-5MC4 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, DSO24 | Data Delay Devices Inc | PDU15F-6A4 vs PDU15F-5MC4 |
PDU-15F-10 | Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, TTL, PDIP24, LOW PROFILE, DIP-24 | Data Delay Devices Inc | PDU15F-6A4 vs PDU-15F-10 |
PDU-15F-8MC4 | Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, TTL, | Data Delay Devices Inc | PDU15F-6A4 vs PDU-15F-8MC4 |
PDU15F-2A4 | Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, Hybrid, | Data Delay Devices Inc | PDU15F-6A4 vs PDU15F-2A4 |
PDU14F-5MC4 | PASSIVE DELAY LINE, COMPLEMENTARY OUTPUT, DSO24 | Data Delay Devices Inc | PDU15F-6A4 vs PDU14F-5MC4 |
PDU15F-3A4 | Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, Hybrid, | Data Delay Devices Inc | PDU15F-6A4 vs PDU15F-3A4 |
PDU-15F-5MC4 | Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, TTL, | Data Delay Devices Inc | PDU15F-6A4 vs PDU-15F-5MC4 |
PDU-15F-4MC4 | Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, TTL, | Data Delay Devices Inc | PDU15F-6A4 vs PDU-15F-4MC4 |
PDU15F-10 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, DIP24, DIP-24 | Data Delay Devices Inc | PDU15F-6A4 vs PDU15F-10 |
PDU-15F-6MC4 | Active Delay Line, Programmable, 1-Func, 31-Tap, Complementary Output, TTL, | Data Delay Devices Inc | PDU15F-6A4 vs PDU-15F-6MC4 |