Part Details for PDU13F-10A2 by Data Delay Devices Inc
Overview of PDU13F-10A2 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240310A20GNP#HC0 | Renesas Electronics Corporation | 3 to 10 Series Li-ion Battery Fuel Gauge IC | |
ADS1110A2IDBVR | Texas Instruments | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 6-SOT-23 | |
TPA6110A2DGN | Texas Instruments | 150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 8-MSOP-PowerPAD -40 to 85 |
Part Details for PDU13F-10A2
PDU13F-10A2 CAD Models
PDU13F-10A2 Part Data Attributes
|
PDU13F-10A2
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU13F-10A2
Data Delay Devices Inc
Passive Delay Line, Programmable, 1-Func, 7-Tap, Complementary Output, TTL,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | PDU13F | |
JESD-30 Code | R-XDSO-G14 | |
JESD-609 Code | e3 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 70 ns | |
Width | 6.858 mm |