Part Details for PDU138-40 by Data Delay Devices Inc
Results Overview of PDU138-40 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDU138-40 Information
PDU138-40 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PDU138-40
PDU138-40 CAD Models
PDU138-40 Part Data Attributes
|
PDU138-40
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU138-40
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, CERAMIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1986-07-31 | |
Family | 138 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 20.82 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 287 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 40 ns | |
Width | 7.62 mm |
Alternate Parts for PDU138-40
This table gives cross-reference parts and alternative options found for PDU138-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU138-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDU138-40M | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, DIP-16 | PDU138-40 vs PDU138-40M |
PDU138-1M | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, DIP-16 | PDU138-40 vs PDU138-1M |
PDU138-10 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, CERAMIC, DIP-16 | PDU138-40 vs PDU138-10 |
PDU138-5 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, CERAMIC, DIP-16 | PDU138-40 vs PDU138-5 |
PDU138-5M | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, DIP-16 | PDU138-40 vs PDU138-5M |
PDU138-50 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, CERAMIC, DIP-16 | PDU138-40 vs PDU138-50 |
PDU138-20M | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, DIP-16 | PDU138-40 vs PDU138-20M |
PDU138-2 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, CERAMIC, DIP-16 | PDU138-40 vs PDU138-2 |
PDU138-15 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, CERAMIC, DIP-16 | PDU138-40 vs PDU138-15 |
PDU138-.5 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 3-Tap, True Output, Hybrid, PDIP16, CERAMIC, DIP-16 | PDU138-40 vs PDU138-.5 |