Part Details for PDU10256H-6MC5 by Data Delay Devices Inc
Results Overview of PDU10256H-6MC5 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDU10256H-6MC5 Information
PDU10256H-6MC5 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9076MC-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | |
UPD78F0103M6MC-5A4-E1 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9076MC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for PDU10256H-6MC5
PDU10256H-6MC5 CAD Models
PDU10256H-6MC5 Part Data Attributes
|
PDU10256H-6MC5
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU10256H-6MC5
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 255-Tap, True Output, ECL, SMD-40
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | R-XDSO-G40 | |
Length | 52.832 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 40 | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.112 mm | |
Supply Voltage-Max (Vsup) | -5.25 V | |
Supply Voltage-Min (Vsup) | -4.75 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 1530 ns | |
Width | 14.986 mm |
Alternate Parts for PDU10256H-6MC5
This table gives cross-reference parts and alternative options found for PDU10256H-6MC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU10256H-6MC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDU10256H-5MC5 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 255-Tap, True Output, ECL, SMD-40 | PDU10256H-6MC5 vs PDU10256H-5MC5 |
PDU-10256H-6M | Data Delay Devices Inc | Check for Price | ACTIVE DELAY LINE, TRUE OUTPUT, DIP20, LOW PROFILE, DIP-48/20 | PDU10256H-6MC5 vs PDU-10256H-6M |
PDU-10256H-6 | Data Delay Devices Inc | Check for Price | Active Delay Line, Programmable, 1-Func, 255-Tap, True Output, ECL, DIP-48/20 | PDU10256H-6MC5 vs PDU-10256H-6 |