Part Details for PDU1016H-100 by Data Delay Devices Inc
Results Overview of PDU1016H-100 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDU1016H-100 Information
PDU1016H-100 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PDU1016H-100
PDU1016H-100 CAD Models
PDU1016H-100 Part Data Attributes
|
PDU1016H-100
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU1016H-100
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, PDIP13, DIP-32/13
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.3 | |
Pin Count | 32/13 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | R-PDIP-T13 | |
Length | 41.91 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 1500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.636 mm | |
Supply Voltage-Max (Vsup) | -5.25 V | |
Supply Voltage-Min (Vsup) | -4.75 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 1500 ns | |
Width | 7.62 mm |