Logic
PDU1016H-0.5MC4
Data Delay Devices Inc
Description: Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, PDSO24, SMD-24

Overview of PDU1016H-0.5MC4 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PDU1016H-0.5MC4 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDU1016H-0.5MC4 by Data Delay Devices Inc

PDU1016H-0.5MC4
Data Delay Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
10H
JESD-30 Code
R-PDSO-G24
Length
32.512 mm
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
15
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Delay Line
YES
Qualification Status
Not Qualified
Seated Height-Max
8.128 mm
Supply Voltage-Max (Vsup)
-5.25 V
Supply Voltage-Min (Vsup)
-4.75 V
Supply Voltage-Nom (Vsup)
-5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Delay-Nom (td)
7.5 ns
Width
15 mm
Want to compare parts?
  1. PDU1016H-0.5MC4
    Data Delay Devices Inc
    Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, PDSO24, SMD-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDU1016H-0.5MC4 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDU1016H-0.5MC4 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of PDU1016H-0.5MC4 would you like to use for your alert(s)?
  • Please alert me when PDU1016H-0.5MC4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDU1016H-0.5MC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDU1016H-0.5MC4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDU1016H-0.5MC4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDU1016H-0.5MC4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDU1016H-0.5MC4 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: