Part Details for PDU-1316F-12 by Data Delay Devices Inc
Overview of PDU-1316F-12 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Part Details for PDU-1316F-12
PDU-1316F-12 CAD Models
PDU-1316F-12 Part Data Attributes
|
PDU-1316F-12
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU-1316F-12
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 15-Tap, Complementary Output, TTL, PDIP12, LOW PROFILE, DIP-32/12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, DIP-32/12 | |
Pin Count | 32/12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH EBAR | |
Family | F | |
JESD-30 Code | R-PDIP-T12 | |
Length | 41.91 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |