Part Details for PDU-1316-1 by Data Delay Devices Inc
Overview of PDU-1316-1 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131656-HMC977LP4E | Analog Devices | HMC977LP4E Evaluation PCB | |
131656-HMC967LP4E | Analog Devices | HMC967LP4E Evaluation PCB | |
131656-HMC966LP4E | Analog Devices | HMC966LP4E Evaluation PCB |
Part Details for PDU-1316-1
PDU-1316-1 CAD Models
PDU-1316-1 Part Data Attributes
|
PDU-1316-1
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU-1316-1
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 15-Tap, Complementary Output, Hybrid, PDIP12, DIP-32/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Package Description | DIP-32/12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WD-MAX | |
Family | PDU1316 | |
JESD-30 Code | R-PDIP-T12 | |
Length | 41.91 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 148 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 15 ns | |
Width | 10.16 mm |