-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDTD114EUF-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 / $0.0459 | Buy Now |
DISTI #
PDTD114EUF
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTD114EUF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PDTD114EUF
|
Mouser Electronics | Digital Transistors PDTD114EU/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0380 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0378 | Buy Now |
|
Rochester Electronics | PDTD114EU - Small Signal Bipolar Transistor, 0.5A, 50V, NPN, SOT323 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0304 / $0.0358 | Buy Now |
DISTI #
PDTD114EUF
|
TTI | Digital Transistors PDTD114EU/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0390 | Buy Now |
DISTI #
PDTD114EUF
|
Avnet Silica | (Alt: PDTD114EUF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTD114EUF
|
EBV Elektronik | (Alt: PDTD114EUF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD114EUF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD114EUF
Nexperia
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 225 MHz |
This table gives cross-reference parts and alternative options found for PDTD114EUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD114EUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTD143XUF | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD114EUF vs PDTD143XUF |
PDTD114ETR | PDTD114ET - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PDTD114EUF vs PDTD114ETR |
PDTD123YUF | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD114EUF vs PDTD123YUF |
PDTD143XUX | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD114EUF vs PDTD143XUX |
PDTD143XTR | PDTD143XT - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PDTD114EUF vs PDTD143XTR |
PDTD114EUX | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD114EUF vs PDTD114EUX |