There are no models available for this part yet.
Overview of PDTD114ET by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PDTD114ET by NXP Semiconductors
Part Data Attributes for PDTD114ET by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Base Capacitance-Max
|
8 pF
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
56
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for PDTD114ET
This table gives cross-reference parts and alternative options found for PDTD114ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD114ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTD114ET-T | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTD114ET vs PDTD114ET-T |
PDTD114ET-TAPE-13 | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTD114ET vs PDTD114ET-TAPE-13 |
PDTD114ET | Small Signal Bipolar Transistor | Nexperia | PDTD114ET vs PDTD114ET |
Related Parts for PDTD114ET
-
PDTD113ZTSmall Signal Bipolar Transistors
-
EEEFK1H4R7RFixed Capacitors
-
IXFH16N120PPower Field-Effect Transistors
-
BCP68Power Bipolar Transistors
-
SMAJ16CA-13-FTransient Suppressors
-
AT89S8253-24AUMicrocontrollers
-
OPA191IDOperational Amplifiers
-
INA240A2PWOther Analog ICs
-
TLE7257SJLine Driver or Receivers