-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTD113EUX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1059
|
Newark | Rf Transistor, Npn, 50V, 0.5A, Sc-70 Rohs Compliant: Yes |Nexperia PDTD113EUX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1360 |
|
$0.0780 / $0.3070 | Buy Now |
DISTI #
PDTD113EUX-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0368 / $0.0609 | Buy Now |
DISTI #
PDTD113EUX
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTD113EUX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0390 | Buy Now |
DISTI #
771-PDTD113EUX
|
Mouser Electronics | Digital Transistors 50 V, 500 mA NPN resistor-equipped transistors RoHS: Compliant | 0 |
|
$0.0360 / $0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0373 / $0.0384 | Buy Now |
|
Rochester Electronics | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0304 / $0.0358 | Buy Now |
DISTI #
PDTD113EUX
|
TTI | Digital Transistors 50 V, 500 mA NPN resistor-equipped transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
PDTD113EUX
|
Avnet Silica | Trans Digital BJT NPN 50V 500mA 3Pin SOT323 TR (Alt: PDTD113EUX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTD113EUX
|
EBV Elektronik | Trans Digital BJT NPN 50V 500mA 3Pin SOT323 TR (Alt: PDTD113EUX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD113EUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD113EUX
Nexperia
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 225 MHz |