Part Details for PDTC144EQC-QZ by Nexperia
Overview of PDTC144EQC-QZ by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC144EQC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3863
|
Newark | Rf Transistor, 50V, 0.1A, Dfn1412D, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Nexperia PDTC144EQC-QZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.0250 | Buy Now |
DISTI #
1727-PDTC144EQC-QZCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4780 In Stock |
|
$0.0277 / $0.2800 | Buy Now |
DISTI #
PDTC144EQC-QZ
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm - Tape and Reel (Alt: PDTC144EQC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0312 | Buy Now |
DISTI #
771-PDTC144EQC-QZ
|
Mouser Electronics | Digital Transistors PDTC144EQC-Q/SOT8009/DFN1412D- RoHS: Compliant | 15000 |
|
$0.0400 / $0.1500 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 360 mW RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0306 / $0.0334 | Buy Now |
DISTI #
PDTC144EQC-QZ
|
TTI | Digital Transistors PDTC144EQC-Q/SOT8009/DFN1412D- RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0410 | Buy Now |
DISTI #
PDTC144EQC-QZ
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm - Tape and Reel (Alt: PDTC144EQC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0312 | Buy Now |
DISTI #
PDTC144EQC-QZ
|
Avnet Silica | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm (Alt: PDTC144EQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTC144EQC-QZ
|
EBV Elektronik | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm (Alt: PDTC144EQC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0297 / $0.0319 | Buy Now |