Part Details for PDTC144EM,315 by NXP Semiconductors
Overview of PDTC144EM,315 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC144EM,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86130821
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive 3-Pin DFN T/R Min Qty: 14493 Package Multiple: 1 Date Code: 0401 | Americas - 2100000 |
|
$0.0259 | Buy Now |
DISTI #
86138171
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive 3-Pin DFN T/R Min Qty: 14493 Package Multiple: 1 Date Code: 0301 | Americas - 400000 |
|
$0.0259 | Buy Now |
|
Rochester Electronics | PDTC144 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0207 / $0.0243 | Buy Now |
Part Details for PDTC144EM,315
PDTC144EM,315 CAD Models
PDTC144EM,315 Part Data Attributes
|
PDTC144EM,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC144EM,315
NXP Semiconductors
PDTC144E series - NPN resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC144EM,315
This table gives cross-reference parts and alternative options found for PDTC144EM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC144EM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTC144EM | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC144EM,315 vs PDTC144EM |
PDTC144EM,315 | Nexperia | Check for Price | PDTC144EM - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us DFN 3-Pin | PDTC144EM,315 vs PDTC144EM,315 |
PDTC144EMB | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC144EM,315 vs PDTC144EMB |