Part Details for PDTC143ZQB-QZ by Nexperia
Results Overview of PDTC143ZQB-QZ by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC143ZQB-QZ Information
PDTC143ZQB-QZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTC143ZQB-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3860
|
Newark | Rf Transistor, 50V, 0.1A, Dfn1110D, Transistor Polarity:Single Npn, Collector Emitter Voltage Max ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0240 | Buy Now |
DISTI #
1727-PDTC143ZQB-QZCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4970 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
PDTC143ZQB-QZ
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm - Tape and Reel... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0290 | Buy Now |
DISTI #
771-PDTC143ZQB-QZ
|
Mouser Electronics | Digital Transistors 50 V, 100 mA NPN resistor-equipped transistors RoHS: Compliant | 21602 |
|
$0.0300 / $0.2200 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 340 mW RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0277 / $0.0284 | Buy Now |
DISTI #
PDTC143ZQB-QZ
|
TTI | Digital Transistors 50 V, 100 mA NPN resistor-equipped transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
PDTC143ZQB-QZ
|
Avnet Silica | Bipolar PreBiased Digital Transistor Single NPN 50 V 100 mA 47 kohm 47 kohm (Alt: PDTC143ZQB-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTC143ZQB-QZ
|
EBV Elektronik | Bipolar PreBiased Digital Transistor Single NPN 50 V 100 mA 47 kohm 47 kohm (Alt: PDTC143ZQB-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |