-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PDTC143TU,135CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0123 / $0.1100 | Buy Now |
DISTI #
PDTC143TU,135
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTC143TU,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
771-PDTC143TU-135
|
Mouser Electronics | Digital Transistors PDTC143TU/SOT323/SC-70 RoHS: Compliant | 9870 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0121 | Buy Now |
DISTI #
86126246
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2101 | Americas - 100000 |
|
$0.0233 | Buy Now |
DISTI #
86144906
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW Automotive AEC-Q101 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1901 | Americas - 90000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | PDTC143TU - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 190000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
PDTC143TU,135
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R (Alt: PDTC143TU,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC143TU,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143TU,135
Nexperia
PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTORS | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |