-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PDTC143TM,315CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0275 / $0.1700 | Buy Now |
DISTI #
PDTC143TM,315
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTC143TM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 / $0.0331 | Buy Now |
DISTI #
771-PDTC143TM315
|
Mouser Electronics | Digital Transistors PDTC143TM/SOT883/XQFN3 RoHS: Compliant | 0 |
|
$0.0250 / $0.1700 | Order Now |
|
Future Electronics | PDTC143T series Trans Digital BJT NPN 50V 100mA 250mW Automotive 3-Pin SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel |
20000 Reel |
|
$0.0195 / $0.0213 | Buy Now |
DISTI #
86011706
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 14493 Package Multiple: 1 Date Code: 1501 | Americas - 19958 |
|
$0.0259 | Buy Now |
|
Rochester Electronics | PDTC143TM - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 19958 |
|
$0.0207 / $0.0243 | Buy Now |
DISTI #
PDTC143TM,315
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC143TM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0334 | Buy Now |
DISTI #
PDTC143TM,315
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC143TM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PREBIAS NPN 50V DFN1006-3 | 9980 |
|
$0.0395 / $0.0542 | Buy Now |
DISTI #
PDTC143TM,315
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC143TM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC143TM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143TM,315
Nexperia
PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us DFN 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1.0 X 0.6 MM, 0.5 MM HEIGHT, LEADLESS ULTRA SMALL, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC143TM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143TM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTC143TM | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC143TM,315 vs PDTC143TM |
PDTC143TMB | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC143TM,315 vs PDTC143TMB |