-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1171
|
Newark | Transistor, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Nexperia PDTC123JT-QR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0290 / $0.1380 | Buy Now |
DISTI #
1727-PDTC123JT-QRTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0122 / $0.0223 | Buy Now |
DISTI #
PDTC123JT-QR
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: PDTC123JT-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
771-PDTC123JT-QR
|
Mouser Electronics | Digital Transistors PDTC123JT-Q/SOT23/TO-236AB RoHS: Compliant | 13062 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | NPN Resistor-Equipped Transistor (RET) in a small SOT23 (TO-236AB) SMD RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0117 | Buy Now |
DISTI #
PDTC123JT-QR
|
TTI | Digital Transistors PDTC123JT-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0148 / $0.0209 | Buy Now |
DISTI #
PDTC123JT-QR
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.25W, SOT23,TO236AB Min Qty: 1 | 0 |
|
$0.0155 / $0.1190 | RFQ |
DISTI #
PDTC123JT-QR
|
Avnet Silica | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: PDTC123JT-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 864000 |
|
Buy Now | |
DISTI #
PDTC123JT-QR
|
EBV Elektronik | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: PDTC123JT-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy