Part Details for PDTC123JE,115 by NXP Semiconductors
Overview of PDTC123JE,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC123JE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PDTC123JE,115
|
Sensible Micro Corporation | Trans, Npn, 2K2/47K, 50V, 0.1A, Sot416 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2000 |
|
$0.1190 / $0.1330 | RFQ |
Part Details for PDTC123JE,115
PDTC123JE,115 CAD Models
PDTC123JE,115 Part Data Attributes:
|
PDTC123JE,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC123JE,115
NXP Semiconductors
PDTC123J series - NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, EMT3, SMD, SC-75, SMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTC123JE,115
This table gives cross-reference parts and alternative options found for PDTC123JE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123JE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC123JE/T4 | Small Signal Bipolar Transistor | Nexperia | PDTC123JE,115 vs PDTC123JE/T4 |
934051590115 | Small Signal Bipolar Transistor | Nexperia | PDTC123JE,115 vs 934051590115 |
PDTC123JE | Small Signal Bipolar Transistor | Nexperia | PDTC123JE,115 vs PDTC123JE |
PDTC123JE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTC123JE,115 vs PDTC123JE |
PDTC123JE,115 | PDTC123J series - NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SC-75 3-Pin | Nexperia | PDTC123JE,115 vs PDTC123JE,115 |