Part Details for PDTC115TU,115 by NXP Semiconductors
Overview of PDTC115TU,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC115TU,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTC115TU,115-ND
|
DigiKey | TRANS NPN W/RES 50V SOT323 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
346115 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PDTC115TU - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 346115 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTC115TU,115
PDTC115TU,115 CAD Models
PDTC115TU,115 Part Data Attributes:
|
PDTC115TU,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC115TU,115
NXP Semiconductors
PDTC115T series - NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = open SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC115TU,115
This table gives cross-reference parts and alternative options found for PDTC115TU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC115TU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC115TU,115 | PDTC115T series - NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = open@en-us SC-70 3-Pin | Nexperia | PDTC115TU,115 vs PDTC115TU,115 |
PDTC115TU | Small Signal Bipolar Transistor | Nexperia | PDTC115TU,115 vs PDTC115TU |
PDTC115TU | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC115TU,115 vs PDTC115TU |