Part Details for PDTC115TT,215 by NXP Semiconductors
Overview of PDTC115TT,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC115TT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1439 |
|
RFQ | ||
|
Quest Components | 1151 |
|
$0.0385 / $0.1155 | Buy Now | |
|
Rochester Electronics | PDTC115TT - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 241960 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTC115TT,215
PDTC115TT,215 CAD Models
PDTC115TT,215 Part Data Attributes
|
PDTC115TT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC115TT,215
NXP Semiconductors
PDTC115T series - NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = open TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC115TT,215
This table gives cross-reference parts and alternative options found for PDTC115TT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC115TT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC115TT | Small Signal Bipolar Transistor | Nexperia | PDTC115TT,215 vs PDTC115TT |
PDTC115TT,215 | PDTC115T series - NPN resistor-equipped transistors; R1 = 100 kOhm, R2 = open@en-us TO-236 3-Pin | Nexperia | PDTC115TT,215 vs PDTC115TT,215 |