Part Details for PDTC114ETT/R by NXP Semiconductors
Results Overview of PDTC114ETT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC114ETT/R Information
PDTC114ETT/R by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PDTC114ETT/R
PDTC114ETT/R CAD Models
PDTC114ETT/R Part Data Attributes
|
PDTC114ETT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC114ETT/R
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTC114ETT/R
This table gives cross-reference parts and alternative options found for PDTC114ETT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114ETT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTC114ET,215 | NXP Semiconductors | Check for Price | PDTC114E series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TO-236 3-Pin | PDTC114ETT/R vs PDTC114ET,215 |
PDTC114ET/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC114ETT/R vs PDTC114ET/T3 |
PDTC114ETTRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PDTC114ETT/R vs PDTC114ETTRL13 |
PDTC114ET-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PDTC114ETT/R vs PDTC114ET-TAPE-7 |
PDTC114ET | Philips Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon | PDTC114ETT/R vs PDTC114ET |
PDTC114ET-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | PDTC114ETT/R vs PDTC114ET-TAPE-13 |
PDTC114ETT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC114ETT/R vs PDTC114ETT/R |
PDTC114ET | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PDTC114ETT/R vs PDTC114ET |
PDTC114ET-T | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PDTC114ETT/R vs PDTC114ET-T |