Transistors
PDTB123TT,215
Description: PDTB123TT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin

Overview of PDTB123TT,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PDTB123TT,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH1053
Newark Rf Transistor, Pnp, 50V, 0.5A, To-236Ab Rohs Compliant: Yes |Nexperia PDTB123TT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3060
  • 10 $0.2090
  • 25 $0.1710
  • 50 $0.1340
  • 100 $0.0960
  • 250 $0.0850
  • 500 $0.0720
  • 1,000 $0.0610
$0.0610 / $0.3060 Buy Now
DISTI # 1727-PDTB123TT,215CT-ND
DigiKey TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $0.3100
  • 10 $0.2140
  • 100 $0.1044
  • 500 $0.0871
  • 1,000 $0.0605
  • 3,000 $0.0417
  • 6,000 $0.0387
  • 9,000 $0.0321
  • 30,000 $0.0315
  • 75,000 $0.0283
  • 150,000 $0.0245
$0.0245 / $0.3100 Buy Now
DISTI # PDTB123TT,215
Avnet Americas Trans Digital BJT PNP 50V 500mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTB123TT,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0252
  • 36,000 $0.0245
  • 66,000 $0.0238
  • 150,000 $0.0231
  • 300,000 $0.0224
  • 1,500,000 $0.0218
  • 3,000,000 $0.0211
$0.0211 / $0.0252 Buy Now
DISTI # 771-PDTB123TT215
Mouser Electronics Digital Transistors PDTB123TT/SOT23/TO-236AB RoHS: Compliant 8010
  • 1 $0.3100
  • 10 $0.2120
  • 100 $0.0880
  • 1,000 $0.0540
  • 3,000 $0.0410
  • 9,000 $0.0320
  • 24,000 $0.0310
  • 45,000 $0.0280
  • 99,000 $0.0240
$0.0240 / $0.3100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0271
  • 9,000 $0.0261
  • 15,000 $0.0257
  • 45,000 $0.0247
  • 75,000 $0.0239
$0.0239 / $0.0271 Buy Now
Rochester Electronics PDTB123TT - PNP 500 mA, 50 V resistor-equipped transistor, R1 = 2.2 kOhm, R2 = open RoHS: Compliant Status: Active Min Qty: 1 45000
  • 1 $0.0245
  • 25 $0.0240
  • 100 $0.0230
  • 500 $0.0221
  • 1,000 $0.0208
$0.0208 / $0.0245 Buy Now
DISTI # PDTB123TT.215
TME Transistor: PNP, bipolar, BRT, 50V, 0.5A, 250mW, SOT23,TO236AB Min Qty: 20 3000
  • 20 $0.0496
  • 100 $0.0447
  • 500 $0.0394
  • 3,000 $0.0354
  • 12,000 $0.0331
$0.0331 / $0.0496 Buy Now
DISTI # PDTB123TT,215
Avnet Silica Trans Digital BJT PNP 50V 500mA 3-Pin TO-236AB T/R (Alt: PDTB123TT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 21000
Buy Now
DISTI # PDTB123TT,215
EBV Elektronik Trans Digital BJT PNP 50V 500mA 3-Pin TO-236AB T/R (Alt: PDTB123TT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PDTB123TT,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDTB123TT,215 by Nexperia

PDTB123TT,215
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTB123TT,215
    Nexperia
    PDTB123TT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin
    VS

Alternate Parts for PDTB123TT,215

This table gives cross-reference parts and alternative options found for PDTB123TT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB123TT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTB123TT TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123TT
PDTB123TT,235 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123TT,235
PDTB123TT Small Signal Bipolar Transistor Nexperia PDTB123TT,215 vs PDTB123TT
Part Number Description Manufacturer Compare
PDTB123YT,235 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123YT,235
PDTB123YS TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123YS
PDTB123EK TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123EK
PDTB123TK TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123TK
PDTB123TT TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123TT
PDTB123TT,235 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123TT,235
PDTB123YT,215 PDTB123YT - 50 V, 500 mA PNP resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin Nexperia PDTB123TT,215 vs PDTB123YT,215
PDTB123TT Small Signal Bipolar Transistor Nexperia PDTB123TT,215 vs PDTB123TT
PDTB123YT Small Signal Bipolar Transistor Nexperia PDTB123TT,215 vs PDTB123YT
PDTB123TS TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB123TT,215 vs PDTB123TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTB123TT,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTB123TT,215 by Nexperia

  • Please alert me when PDTB123TT,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDTB123TT,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTB123TT,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDTB123TT,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTB123TT,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTB123TT,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: