Datasheets
PDTA144TE by:

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon

Part Details for PDTA144TE by Philips Semiconductors

Overview of PDTA144TE by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for PDTA144TE

PDTA144TE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDTA144TE Part Data Attributes

PDTA144TE Philips Semiconductors
Buy Now Datasheet
Compare Parts:
PDTA144TE Philips Semiconductors Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
DC Current Gain-Min (hFE) 100
JESD-609 Code e3
Number of Elements 1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.15 W
Surface Mount YES
Terminal Finish MATTE TIN
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA144TE by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA144TE by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PDTA144TE would you like to use for your alert(s)?
  • Please alert me when PDTA144TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTA144TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA144TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTA144TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA144TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA144TE by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: