-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA144ET,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6595
|
Newark | Digital Transistor, 50V, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Col... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 272 |
|
$0.0160 | Buy Now |
DISTI #
93X4567
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 250 Mw, 100 Ma, 80 Rohs Compliant: Yes |Ne... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
1727-6273-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.0120 / $0.1500 | Buy Now |
DISTI #
PDTA144ET,215
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA144ET,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0098 | Buy Now |
DISTI #
771-PDTA144ET215
|
Mouser Electronics | Digital Transistors PNP resistor-equipped transistor, R1 = 47 kohm, R2 = 47 kohm RoHS: Compliant | 32174 |
|
$0.0110 / $0.1500 | Buy Now |
DISTI #
V72:2272_06539126
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.1mA 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7634 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 45000 |
|
$0.0124 / $0.0131 | Buy Now |
|
Future Electronics | PDTA144ET Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 66000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
86021012
|
Verical | Trans Digital BJT PNP 50V 0.1mA 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2201 | Americas - 900000 |
|
$0.0233 | Buy Now |
DISTI #
86010723
|
Verical | Trans Digital BJT PNP 50V 0.1mA 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 2001 | Americas - 231000 |
|
$0.0233 | Buy Now |
DISTI #
63445181
|
Verical | Trans Digital BJT PNP 50V 0.1mA 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7634 Package Multiple: 1 Date Code: 2238 | Americas - 45000 |
|
$0.0131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA144ET,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA144ET,215
Nexperia
PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for PDTA144ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTA144ETT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PDTA144ET,215 vs PDTA144ETT/R |
934031080215 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, BIP General Purpose Small Signal | PDTA144ET,215 vs 934031080215 |