Part Details for PDTA143XT,215 by NXP Semiconductors
Results Overview of PDTA143XT,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA143XT,215 Information
PDTA143XT,215 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTA143XT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 19200 |
|
$0.0292 / $0.1460 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 4775 |
|
$0.0263 / $0.0584 | Buy Now |
|
Rochester Electronics | PDTA143XT - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 547457 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for PDTA143XT,215
PDTA143XT,215 CAD Models
PDTA143XT,215 Part Data Attributes
|
PDTA143XT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143XT,215
NXP Semiconductors
PDTA143X series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA143XT,215
This table gives cross-reference parts and alternative options found for PDTA143XT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143XT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934055053215 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | PDTA143XT,215 vs 934055053215 |