Part Details for PDTA143ET by NXP Semiconductors
Overview of PDTA143ET by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA143ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | R1 = 4.7 KILO OHM, R2 = 4.7 KILO OHM, PNP RESISTOR-EQUIPPED TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-263AB RoHS: Compliant | Europe - 146785 |
|
RFQ | |
|
Chip1Cloud | PNP resistor-equipped transistor | 336400 |
|
RFQ |
Part Details for PDTA143ET
PDTA143ET CAD Models
PDTA143ET Part Data Attributes:
|
PDTA143ET
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143ET
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTA143ET
This table gives cross-reference parts and alternative options found for PDTA143ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA143ET,215 | PDTA143E series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us TO-236 3-Pin | Nexperia | PDTA143ET vs PDTA143ET,215 |
PDTA143ET-TAPE-13 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ET vs PDTA143ET-TAPE-13 |
PDTA143ET-T | Small Signal Bipolar Transistor | Nexperia | PDTA143ET vs PDTA143ET-T |
934031050215 | Small Signal Bipolar Transistor | Nexperia | PDTA143ET vs 934031050215 |
PDTA143ET,215 | PDTA143E series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ TO-236 3-Pin | NXP Semiconductors | PDTA143ET vs PDTA143ET,215 |
PDTA143ET-TAPE-7 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ET vs PDTA143ET-TAPE-7 |
934031050215 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ET vs 934031050215 |
PDTA143ETT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ET vs PDTA143ETT/R |