Part Details for PDTA143ES by NXP Semiconductors
Overview of PDTA143ES by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA143ES
PDTA143ES CAD Models
PDTA143ES Part Data Attributes
|
PDTA143ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143ES
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA143ES
This table gives cross-reference parts and alternative options found for PDTA143ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA143EKA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | PDTA143ES vs DDTA143EKA-13 |
DDTA143EKA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | PDTA143ES vs DDTA143EKA-7-F |
DTA143ES | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, SPT, 3 PIN | ROHM Semiconductor | PDTA143ES vs DTA143ES |
DTA143EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | PDTA143ES vs DTA143EUT107 |
DTA143EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PDTA143ES vs DTA143EU3T106 |
DDTA143XUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA143ES vs DDTA143XUA-7-F |
DTA143TMT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | PDTA143ES vs DTA143TMT2L |
DDTA143EUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA143ES vs DDTA143EUA-7-F |
DTA143ZHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | ROHM Semiconductor | PDTA143ES vs DTA143ZHT2L |
DDTA143TUA-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA143ES vs DDTA143TUA-7 |