Part Details for PDTA124EMB,315 by NXP Semiconductors
Results Overview of PDTA124EMB,315 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA124EMB,315 Information
PDTA124EMB,315 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTA124EMB,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86137617
|
Verical | Trans Digital BJT PNP 50V 100mA 250mW Automotive 3-Pin DFN-B T/R Min Qty: 13762 Package Multiple: 1 Date Code: 1501 | Americas - 110000 |
|
$0.0273 | Buy Now |
DISTI #
86129481
|
Verical | Trans Digital BJT PNP 50V 100mA 250mW Automotive 3-Pin DFN-B T/R Min Qty: 13762 Package Multiple: 1 Date Code: 1301 | Americas - 19990 |
|
$0.0273 | Buy Now |
|
Rochester Electronics | PDTA124EMB - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 129990 |
|
$0.0218 / $0.0257 | Buy Now |
Part Details for PDTA124EMB,315
PDTA124EMB,315 CAD Models
PDTA124EMB,315 Part Data Attributes
|
PDTA124EMB,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA124EMB,315
NXP Semiconductors
PDTA124EMB - PNP resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ DFN 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |